Part Details for CC174RP-20 by L-com Inc
Overview of CC174RP-20 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC174RP-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7955
|
Newark | Cable Assy, Sma Rp Plug-Jack, 20 , Connector To Connector:Sma Rp Plug To Sma Rp Jack, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:20Ft, Cable Length - Metric:6.1M, Jacket Color:Black Rohs Compliant: Yes |L-Com CC174RP-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$36.7900 | Buy Now |
DISTI #
5073-CC174RP-20-ND
|
DigiKey | COAX CBL RP-SMA TO RP-SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.0800 | Buy Now |
DISTI #
70126116
|
RS | Cable Assembly, SMA Plug, SMA Jack, RG-174/U, Coaxial Cbl, 20ft., 26 AWG, BCCS | L-com CC174RP-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$51.5500 / $57.2800 | Buy Now |
|
Onlinecomponents.com | CA RP SMA P/RP SMA J RG174 20' RoHS: Compliant | 0 |
|
$31.9500 / $41.8600 | Buy Now |
DISTI #
77734034
|
Verical | Cable Assembly RG174/U 6.096m 26AWG SMA to SMA M-F Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$29.0641 / $36.7900 | Buy Now |
DISTI #
CC174RP-20
|
L-com US | In situations that require an extension cable to relocate a wireless LAN antenna these are the cables you need. FCC part 15.203 dictates the need for a non standard interface to be used for connectors designed for use on spread spectrum wireless devices. These coaxial cable assemblies feature a Reverse Polarized SMA Plug to Jack configuration allowing you to simply remove the antenna from the base unit and relocate using these extension cables to link the antenna to the base unit. This type of extension cable with non standard interfaces can be difficult to find but are typically available in stock from L-com. Min Qty: 1 Package Multiple: 1 | 361 |
|
$29.0600 / $36.7900 | Buy Now |
Part Details for CC174RP-20
CC174RP-20 CAD Models
CC174RP-20 Part Data Attributes
|
CC174RP-20
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CC174RP-20
L-com Inc
CA RP SMA M/RP SMA F RG174 20'
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | L-COM | |
Connector Support Type | CABLE ASSEMBLY |