There are no models available for this part yet.
Overview of CC174-MF-1 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC174-MF-1 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M7923
|
Newark | Cbl Assy, Bnc Plug-Bnc Blkhd Jack 1Ft, Connector To Connector:Bnc Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com CC174-MF-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$22.3900 | Buy Now | |
DISTI #
5073-CC174-MF-1-ND
|
DigiKey | CA BNC M/BNC F BHD RG174/U 1' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.2900 | Buy Now | |
DISTI #
73602004
|
RS | RG174/U Coaxial CableBNC Male / Female Bulkhead1.0 ft- | L-com CC174-MF-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3900 | RFQ | |
Onlinecomponents.com | CA BNC M/BNC F BHD RG174/U 1' RoHS: Compliant | 0 |
|
$19.6500 / $26.0200 | Buy Now | ||
DISTI #
77734234
|
Verical | CC174-MF-1 Min Qty: 4 Package Multiple: 1 | Americas - 37 |
|
$18.1621 / $22.9900 | Buy Now | |
DISTI #
CC174-MF-1
|
L-com US | This series of high quality RG174/U 50 Ohm Coaxial Cable Assemblies features a BNC male connector, with a machined gold plated center contact, and a BNC female bulkhead connector designed for a single D panel mount. This male to female bulkhead configuration allows for panel feed thru mounts without the use of a feed thru bulkhead adapter thereby minimizing signal loss. Min Qty: 1 Package Multiple: 1 | 547 |
|
$18.1600 / $22.9900 | Buy Now |
CAD Models for CC174-MF-1 by L-com Inc
Part Data Attributes for CC174-MF-1 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|