Part Details for CC1572-000 by TE Connectivity
Overview of CC1572-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1572-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1572-000-ND
|
DigiKey | INSULATION SLEEVE Min Qty: 800 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4626 | Buy Now |
DISTI #
CC1572-000
|
Avnet Americas | D-436-82CS2908 - Bulk (Alt: CC1572-000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$4.4014 / $5.2966 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$4.7900 | Buy Now |
DISTI #
RYCD-436-82CS2908
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-436-82CS2908 | Americas - 0 in Stock11250 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Butt Splice - Inline - Individual Openings - 2 Wire Entries - 20 to 26 AWG - Fully Insulated Heat Shrink - Crimp termination - Blue, Red Stripe. RoHS: Compliant | 0 |
|
$4.5300 / $12.4100 | Buy Now |
DISTI #
RYCD-436-82CS2908
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-436-82CS2908 | 03750 On Order |
|
Buy Now | |
|
Master Electronics | Butt Splice - Inline - Individual Openings - 2 Wire Entries - 20 to 26 AWG - Fully Insulated Heat Shrink - Crimp termination - Blue, Red Stripe. RoHS: Compliant | 0 |
|
$4.5300 / $12.4100 | Buy Now |