There are no models available for this part yet.
Overview of CC15-2403SRP-E by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC15-2403SRP-E by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61R9422
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 4.5A, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:4.5A, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda CC15-2403SRP-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2800 / $61.5400 | Buy Now | |
DISTI #
CC15-2403SRP-E-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 1 Lead time: 81 Weeks Container: Tray |
10 In Stock |
|
$54.2802 / $64.8900 | Buy Now | |
DISTI #
967-CC15-2403SRP-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 3.3V 4.5A RoHS: Compliant | 7 |
|
$54.3900 / $64.8900 | Buy Now | |
DISTI #
70562676
|
RS | Power Supply, 15W15W1836VDCDC, Surface Mount, Input 24VDC, Output 3.3V 4.5A,15W | TDK-Lambda CC15-2403SRP-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5900 / $65.5400 | RFQ | |
Onlinecomponents.com | Single Output DC-DC Converter - 15W - Vin: 24V - Vout: 3V - SMD DIP Package RoHS: Compliant | 0 |
|
$54.2800 / $64.8900 | Buy Now | ||
DISTI #
000000000005398228
|
Sager | Isolated DC/DC Converters - Through Hole 15W 3.3V 4.5A Min Qty: 1 | 0 |
|
$54.2800 / $64.8900 | Buy Now |
CAD Models for CC15-2403SRP-E by TDK-Lambda Corporation
Part Data Attributes for CC15-2403SRP-E by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
SMD-17
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TDK
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-MDMA-G17
|
JESD-609 Code
|
e3
|
Length
|
38.4 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
17
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.465 V
|
Output Voltage-Min
|
3.201 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max
|
6.8 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
14.85 W
|
Trim/Adjustable Output
|
NO
|
Width
|
29.6 mm
|
Related Parts for CC15-2403SRP-E
-
CBS50241R8Power Supply Modules
-
HD64F2377VFQ33VMicrocontrollers
-
CCK-2403SFOther Analog ICs
-
CD214B-B120LFRectifier Diodes
-
CAT1027WI-28-GPower Management Circuits
-
CD214B-T33ALFTransient Suppressors
-
AD767JPZDigital to Analog Converters
-
ISL83078EIUZALine Driver or Receivers
-
VNH5180ATR-EPeripheral Drivers