Part Details for CC1442 by Marathon Special Products
Overview of CC1442 by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1400
|
Newark | Power Blocks-Clear Plexiglass Covers Rohs Compliant: Yes |Marathon Special Products CC1442 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8900 | Buy Now |
DISTI #
70676280
|
RS | Terminal Block, Optional power block cover, P,A, | Marathon Special Products CC1442 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6000 / $11.0000 | RFQ |
|
Onlinecomponents.com | Power Block Protective Cover - Plastic - Clear - 4 in L x 4 in W. RoHS: Compliant |
49 In Stock |
|
$6.1700 / $12.7300 | Buy Now |
DISTI #
64132826
|
Verical | Access Power Block Covers RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2147 | Americas - 45 |
|
$8.1770 / $16.5490 | Buy Now |
|
Master Electronics | Power Block Protective Cover - Plastic - Clear - 4 in L x 4 in W. RoHS: Compliant |
49 In Stock |
|
$6.1700 / $12.7300 | Buy Now |