Part Details for CC131Z-AEB2-35.0000 by Cardinal Components
Overview of CC131Z-AEB2-35.0000 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for CC131Z-AEB2-35.0000
CC131Z-AEB2-35.0000 CAD Models
CC131Z-AEB2-35.0000 Part Data Attributes
|
CC131Z-AEB2-35.0000
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CC131Z-AEB2-35.0000
Cardinal Components
Clipped Sine Output Oscillator, 35MHz Nom, ROHS COMPLIANT PACKAGE-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 3% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 35 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 20000 Ω | |
Output Level | 1 V | |
Physical Dimension | 21.3mm x 11.7mm x 4.5mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
Alternate Parts for CC131Z-AEB2-35.0000
This table gives cross-reference parts and alternative options found for CC131Z-AEB2-35.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC131Z-AEB2-35.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC131Z-A5B2-35.0000 | Clipped Sine Output Oscillator, 35MHz Nom, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-AEB2-35.0000 vs CC131Z-A5B2-35.0000 |
CC131Z-A2B2-35.0000 | Clipped Sine Output Oscillator, 35MHz Nom, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-AEB2-35.0000 vs CC131Z-A2B2-35.0000 |
CC131Z-ACB2-35.0000 | Clipped Sine Output Oscillator, 35MHz Nom, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-AEB2-35.0000 vs CC131Z-ACB2-35.0000 |
CC131Z-AAB2-35.0000 | Clipped Sine Output Oscillator, 35MHz Nom, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-AEB2-35.0000 vs CC131Z-AAB2-35.0000 |
CC131Z-A9B2-35.0000 | Clipped Sine Output Oscillator, 35MHz Nom, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-AEB2-35.0000 vs CC131Z-A9B2-35.0000 |