-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm Cortex-M4F Sub-1 GHz wireless MCU with 352kB Flash 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CC1312R1F3RGZRCT-ND
|
DigiKey | IC RF TXRX+MCU 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4250 In Stock |
|
$3.3378 / $6.8100 | Buy Now |
DISTI #
595-CC1312R1F3RGZR
|
Mouser Electronics | RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M4F Sub-1 GHz wireless MCU with 352kB Flash 48-VQFN -40 to 105 RoHS: Compliant | 5919 |
|
$3.3100 / $6.5200 | Buy Now |
|
Ameya Holding Limited | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | WIRELESS COMMUNICATION | 3468 |
|
$2.4274 / $4.2109 | Buy Now |
|
LCSC | 50kbps ISM 861MHz1054MHz I2CI2SSPIUART QFN-48-EP(7x7) RF Transceiver ICs ROHS | 805 |
|
$2.5800 / $4.1418 | Buy Now |
|
Win Source Electronics | WIRELESS COMMUNICATION / IC RF TxRx + MCU 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz 48-VFQFN Exposed Pad | 3300 |
|
$2.6572 / $3.4321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1312R1F3RGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1312R1F3RGZR
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M4F Sub-1 GHz wireless MCU with 352kB Flash 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-01-26 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DIMENSION CONSIDER BASED ON LINKHTTP://WWW.TI.COM/LIT/DS/SYMLINK/CC1312R.PDF | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 81920 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for CC1312R1F3RGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1312R1F3RGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1312R1F3RGZT | SimpleLink™ 32-bit Arm Cortex-M4F Sub-1 GHz wireless MCU with 352kB Flash 48-VQFN -40 to 105 | Texas Instruments | CC1312R1F3RGZR vs CC1312R1F3RGZT |