Part Details for CC130LA110 by Carlo Gavazzi Holding AG
Results Overview of CC130LA110 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC130LA110 Information
CC130LA110 by Carlo Gavazzi Holding AG is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CC130LA110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6270
|
Newark | Contactor, 3Pst-No, 110Vac, Din Rail, Load Current Inductive:60A, Relay Mounting:Din Rail, Operat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$70.8800 | Buy Now |
DISTI #
1864-1527-ND
|
DigiKey | 3P CONT L 110V50/60HZ 2NO2NC Min Qty: 6 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$472.0017 | Buy Now |
DISTI #
225-CC130LA110
|
Mouser Electronics | Contactors - Electromechanical Three-pole IEC style 130Amps rated (AC3 at 440VAC) contactor with box... more RoHS: Compliant | 0 |
|
$472.0000 | Order Now |
DISTI #
70620608
|
RS | IEC Contactor,3PST, NO,130Amps,110VAC Coil, Lug Terminal, DIN, CC Series | Carlo Gavazzi Inc. CC130L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3 |
|
$384.5000 | Buy Now |
|
Onlinecomponents.com | CCA 144 05-1-05 100V 5A TRIF. RoHS: Compliant |
6 Partner Stock |
|
$632.4000 / $700.7200 | Buy Now |
DISTI #
69768588
|
Verical | CC130LA110 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$336.3000 / $356.4800 | Buy Now |
DISTI #
36318409
|
Verical | CC130LA110 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$98.3181 / $101.9856 | Buy Now |
|
Master Electronics | CCA 144 05-1-05 100V 5A TRIF. RoHS: Compliant |
6 Partner Stock |
|
$632.4000 / $700.7200 | Buy Now |
|
Neutron USA | IEC Contactor,3PST,NO,130Amps,110VAC Coil,Lug Terminal,DIN,CC Series | 0 |
|
$620.6900 | Buy Now |
Part Details for CC130LA110
CC130LA110 CAD Models
CC130LA110 Part Data Attributes
|
CC130LA110
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
CC130LA110
Carlo Gavazzi Holding AG
Select a part to compare: |
Samacsys Manufacturer | Carlo Gavazzi |