-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 0.75A, 50A (IR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC12H750MA-TR
|
Avnet Americas | CC12H750MA-TR Chip Fuse - Tape and Reel (Alt: CC12H750MA-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3981 / $0.5623 | Buy Now |
DISTI #
504-CC12H750MA-TR
|
Mouser Electronics | Surface Mount Fuses 1206, 7A CHIP FUSE RoHS: Compliant | 4116 |
|
$0.4990 / $1.2700 | Buy Now |
|
Future Electronics | Surface Mount Fuses 1206, 7A CHIP FUSE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5250 | Buy Now |
DISTI #
CC12H750MA-TR
|
Avnet Abacus | - Tape and Reel (Alt: CC12H750MA-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC12H750MA-TR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CC12H750MA-TR
Eaton Corporation
Electric Fuse, 0.75A, 50A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 1.6 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for CC12H750MA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC12H750MA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
154000.0,75GT-1K | Electric Fuse, Very Fast Blow, 0.75A, 63VDC, 50A (IR), Surface Mount, MINIATURE, | SIBA Fuses | CC12H750MA-TR vs 154000.0,75GT-1K |