Part Details for CC12H15A-TR by Eaton Bussmann
Overview of CC12H15A-TR by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC12H15A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3537
|
Newark | Fuse, Smd, Slow Blow, 15A, 32Vdc, 1206, Fuse Current:15A, Product Range:Chip Cc12H Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Slow Blow, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Rohs Compliant: Yes |Eaton Bussmann CC12H15A-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 758 |
|
$0.8800 | Buy Now |
DISTI #
30AC6305
|
Newark | Cc12H15A-Tr Chip Fuse/ T&r |Eaton Bussmann CC12H15A-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8310 / $1.0600 | Buy Now |
DISTI #
283-CC12H15A-TRCT-ND
|
DigiKey | FUSE BOARD MOUNT 15A 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1875 In Stock |
|
$0.4950 / $1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3030 In Stock |
|
$0.4950 / $0.7100 | Buy Now |
DISTI #
CC12H15A-TR
|
TME | Fuse: fuse, quick blow, 15A, 32VDC, soldered,SMD, 3.2x1.6x0.65mm Min Qty: 3000 | 0 |
|
$0.7700 | RFQ |
DISTI #
000000000005542993
|
Sager | Surface Mount Fuses 1206, 15A CHIP FUSE Min Qty: 3000 | 0 |
|
$0.6286 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3030 In Stock |
|
$0.4950 / $0.7100 | Buy Now |