Datasheets
CC1210ZKY5V9BB106 by: YAGEO Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for CC1210ZKY5V9BB106 by YAGEO Corporation

Results Overview of CC1210ZKY5V9BB106 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CC1210ZKY5V9BB106 Information

CC1210ZKY5V9BB106 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Price & Stock for CC1210ZKY5V9BB106

Part # Distributor Description Stock Price Buy
DISTI # 40AJ6580
Newark Cap, 10Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210ZKY5V9BB106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 14663
  • 1 $0.7000
  • 10 $0.3400
  • 25 $0.3090
  • 50 $0.2780
  • 100 $0.2460
$0.2460 / $0.7000 Buy Now
DISTI # 69AH7430
Newark Cap, 10Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210ZKY5V9BB106 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 2000
  • 2,000 $0.1790
  • 4,000 $0.1750
  • 8,000 $0.1700
  • 12,000 $0.1640
$0.1640 / $0.1790 Buy Now
DISTI # 311-3470-1-ND
DigiKey CAP CER 10UF 50V Y5V 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16995
In Stock
  • 1 $0.6800
  • 10 $0.4120
  • 50 $0.3040
  • 100 $0.2707
  • 500 $0.2137
  • 1,000 $0.1959
  • 2,000 $0.1811
  • 4,000 $0.1691
  • 6,000 $0.1629
  • 10,000 $0.1559
  • 14,000 $0.1517
  • 20,000 $0.1475
  • 50,000 $0.1383
$0.1383 / $0.6800 Buy Now
DISTI # CC1210ZKY5V9BB106
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 50 V, -20%, +80%, Y5V, 1210 [3225 Metric] - Tape and Reel (Alt:... CC1210ZKY5V9BB106) more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1259
  • 4,000 $0.1231
  • 8,000 $0.1225
  • 12,000 $0.1157
  • 16,000 $0.1130
$0.1130 / $0.1259 Buy Now
DISTI # 603-CC121ZKY5V9BB106
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF Y5V 1210 - 20%+80 % HI CV RoHS: Compliant 11818
  • 1 $0.6500
  • 10 $0.3040
  • 100 $0.2140
  • 1,000 $0.1950
  • 2,000 $0.1450
  • 10,000 $0.1350
  • 50,000 $0.1310
$0.1310 / $0.6500 Buy Now
DISTI # E02:0323_04166739
Arrow Electronics Cap Ceramic 10uF 50V Y5V -20% to 80% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Date Code: 2441 Europe - 122000
  • 2,000 $0.1491
  • 10,000 $0.1286
  • 50,000 $0.1020
$0.1020 / $0.1491 Buy Now
Future Electronics 1210 10 uF 50 V -20 / +80 % Tolerance Y5V Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel 946000
Reel
  • 2,000 $0.1100
  • 4,000 $0.1080
  • 6,000 $0.1070
  • 10,000 $0.1050
$0.1050 / $0.1100 Buy Now
Future Electronics 1210 10 uF 50 V -20 / +80 % Tolerance Y5V Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Cut Tape/Mini-Reel 410
Cut Tape/Mini-Reel
  • 1 $0.4300
  • 15 $0.3450
  • 50 $0.3050
  • 250 $0.2550
  • 1,000 $0.2150
$0.2150 / $0.4300 Buy Now
Future Electronics 1210 10 uF 50 V -20 / +80 % Tolerance Y5V Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,000 $0.1100
  • 4,000 $0.1080
  • 6,000 $0.1070
  • 10,000 $0.1050
$0.1050 / $0.1100 Buy Now
Future Electronics 1210 10 uF 50 V -20 / +80 % Tolerance Y5V Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel 0
Reel
  • 2,000 $0.0781
  • 4,000 $0.0767
  • 6,000 $0.0760
  • 10,000 $0.0750
  • 20,000 $0.0729
$0.0729 / $0.0781 Buy Now
DISTI # 84347142
Verical Cap Ceramic 10uF 50V Y5V -20% to 80% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2346 Americas - 150000
  • 2,000 $0.2499
$0.2499 Buy Now
DISTI # 87161899
Verical Cap Ceramic 10uF 50V Y5V -20% to 80% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2441 Americas - 122000
  • 2,000 $0.1481
  • 10,000 $0.1277
  • 50,000 $0.1013
$0.1013 / $0.1481 Buy Now
DISTI # 87329330
Verical Cap Ceramic 10uF 50V Y5V -20% to 80% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 253 Package Multiple: 1 Americas - 2853
  • 253 $0.2772
  • 500 $0.1960
  • 1,000 $0.1806
  • 2,000 $0.1680
  • 10,000 $0.1456
$0.1456 / $0.2772 Buy Now
DISTI # 84435553
Verical Cap Ceramic 10uF 50V Y5V -20% to 80% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 532 Package Multiple: 1 Date Code: 2401 Americas - 1475
  • 532 $0.1420
  • 1,000 $0.1374
$0.1374 / $0.1420 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 10UF, SURFACE MOU... NT, 1210 more 9600
  • 1 $0.9100
  • 2,199 $0.1365
  • 5,862 $0.1138
$0.1138 / $0.9100 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 10UF, SURFACE MOU... NT, 1210 more 1180
  • 1 $0.8000
  • 17 $0.3600
  • 140 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 10UF, SURFACE MOU... NT, 1210 more 400
  • 1 $0.2940
  • 42 $0.1960
  • 256 $0.1568
$0.1568 / $0.2940 Buy Now
DISTI # CC1210ZKY5V9BB106
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF Y5V 1210 - 20%+80 % HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 44000
In Stock
  • 2,000 $0.1370
  • 4,000 $0.1340
  • 6,000 $0.1320
  • 10,000 $0.1290
  • 20,000 $0.1080
  • 50,000 $0.1060
$0.1060 / $0.1370 Buy Now
DISTI # CC1210ZKY5V9BB106
TME Capacitor: ceramic, MLCC, 10uF, 50V, Y5V, -20÷80%, SMD, 1210 Min Qty: 1 2853
  • 1 $0.5390
  • 5 $0.3440
  • 10 $0.2960
  • 50 $0.2200
  • 500 $0.1560
  • 1,000 $0.1440
  • 2,000 $0.1330
  • 10,000 $0.1160
$0.1160 / $0.5390 Buy Now
Ameya Holding Limited 1210 10 uF 50 V -20 / +80 % Tolerance Y5V Multilayer Ceramic Capacitor 10000
RFQ
DISTI # 41.28.25
Gudeco Elektronik MLCC 1210 (3,2 x 2,5 x 1,6 mm) 10uF 50V Y5V (EIA) -20/+80% (Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 14000
Buy Now
DISTI # CC1210ZKY5V9BB106
Avnet Abacus (Alt: CC1210ZKY5V9BB106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Abacus - 1554000
Buy Now
DISTI # C1S900101205886
Chip One Stop Cap Ceramic 10uF 50V Y5V -20% to 80% Pad SMD 1210 85C T/R pbFree: Yes Container: Cut Tape 135
  • 10 $0.2910
  • 50 $0.2030
  • 100 $0.1250
$0.1250 / $0.2910 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 14223
RFQ
New Advantage Corporation 1210 10 uF 50 V -20 / +80 % Tolerance Y5V Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 764000
  • 2,000 $0.1571
  • 764,000 $0.1467
$0.1467 / $0.1571 Buy Now

Part Details for CC1210ZKY5V9BB106

CC1210ZKY5V9BB106 CAD Models

CC1210ZKY5V9BB106 Part Data Attributes

CC1210ZKY5V9BB106 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CC1210ZKY5V9BB106 YAGEO Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 28 Weeks
Samacsys Manufacturer YAGEO
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.5 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 50 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code Y5V
Temperature Coefficient -82/+22% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.5 mm

CC1210ZKY5V9BB106 Related Parts

CC1210ZKY5V9BB106 Frequently Asked Questions (FAQ)

  • The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.

  • Yes, the CC1210ZKY5V9BB106 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.

  • The MSL of the CC1210ZKY5V9BB106 is 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.

  • Yes, the CC1210ZKY5V9BB106 meets the requirements of the Automotive Electronics Council (AEC) and can be used in automotive applications.

  • The shelf life of the CC1210ZKY5V9BB106 is 2 years from the date of manufacture, as long as it is stored in its original packaging and under controlled environmental conditions.