Part Details for CC1210MKX5R7BB107 by YAGEO Corporation
Results Overview of CC1210MKX5R7BB107 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1210MKX5R7BB107 Information
CC1210MKX5R7BB107 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1210MKX5R7BB107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5890
|
Newark | Cap, 100Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210MKX5R7BB107 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.7070 / $0.8930 | Buy Now |
DISTI #
57AK6566
|
Newark | Cap, 100Uf, 16V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210MKX5R7BB107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4828 |
|
$0.9960 / $1.7800 | Buy Now |
DISTI #
311-2052-1-ND
|
DigiKey | CAP CER 100UF 16V X5R 1210 Min Qty: 1 Lead time: 64 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1800 | Buy Now |
DISTI #
CC1210MKX5R7BB107
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 16 V, ? 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel |
4000 |
|
$0.5184 / $0.5563 | Buy Now |
DISTI #
603-CC121MKX5R7BB107
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 100uF X5R 1210 20% HI CV RoHS: Compliant | 225 |
|
$0.6360 / $2.0200 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
CC1210MKX5R7BB107
|
Avnet Abacus | (Alt: CC1210MKX5R7BB107) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 65 Weeks, 0 Days | Abacus - 23000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Cer SMD 1210 100�F � 20% 16V X5R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3500 |
|
$0.9230 / $0.9974 | Buy Now |
|
Vyrian | Capacitors | 11310 |
|
RFQ |
Part Details for CC1210MKX5R7BB107
CC1210MKX5R7BB107 CAD Models
CC1210MKX5R7BB107 Part Data Attributes
|
CC1210MKX5R7BB107
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210MKX5R7BB107
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210MKX5R7BB107
This table gives cross-reference parts and alternative options found for CC1210MKX5R7BB107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210MKX5R7BB107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C107M4PACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | CC1210MKX5R7BB107 vs C1210C107M4PACTM |
C1210C107M4PAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | CC1210MKX5R7BB107 vs C1210C107M4PAC7215 |
1210X107M160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC1210MKX5R7BB107 vs 1210X107M160CT |
12102B107M7BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | CC1210MKX5R7BB107 vs 12102B107M7BB0D |
MSASE32MAB5107MPNA01 | TAIYO YUDEN | $0.6736 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | CC1210MKX5R7BB107 vs MSASE32MAB5107MPNA01 |
222278213789 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | CC1210MKX5R7BB107 vs 222278213789 |
MLASE32MAB5107MPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | CC1210MKX5R7BB107 vs MLASE32MAB5107MPNA01 |
C1210C107M4PAC7800 | KEMET Corporation | $1.0000 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | CC1210MKX5R7BB107 vs C1210C107M4PAC7800 |
C1210C107M4PACTU | KEMET Corporation | $2.3972 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | CC1210MKX5R7BB107 vs C1210C107M4PACTU |
C1210C107M4PAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 100uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk | CC1210MKX5R7BB107 vs C1210C107M4PAC |