Part Details for CC1210KKX7RYBB224 by YAGEO Corporation
Overview of CC1210KKX7RYBB224 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210KKX7RYBB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7426
|
Newark | Cap, 0.22Uf, 250V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7RYBB224 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1650 |
|
$0.3060 / $0.6520 | Buy Now |
DISTI #
311-2045-1-ND
|
DigiKey | CAP CER 0.22UF 250V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5323 In Stock |
|
$0.1406 / $0.6000 | Buy Now |
DISTI #
CC1210KKX7RYBB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 500 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7RYBB224) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1219 / $0.1370 | Buy Now |
DISTI #
603-CC121KKX7RYBB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.22uF X7R 1210 10% RoHS: Compliant | 7188 |
|
$0.1970 / $0.5100 | Buy Now |
DISTI #
V72:2272_14675953
|
Arrow Electronics | Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1941 Container: Cut Strips | Americas - 3394 |
|
$0.1259 / $0.1409 | Buy Now |
|
Future Electronics | 1210 220 nF 250 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 15000Reel |
|
$0.1140 / $0.1220 | Buy Now |
DISTI #
35732647
|
Verical | Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1941 | Americas - 3394 |
|
$0.1259 / $0.1366 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.1596 / $0.9120 | Buy Now | |
DISTI #
CC1210KKX7RYBB224
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.22uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1270 | Buy Now |
Part Details for CC1210KKX7RYBB224
CC1210KKX7RYBB224 CAD Models
CC1210KKX7RYBB224 Part Data Attributes
|
CC1210KKX7RYBB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX7RYBB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 250V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210KKX7RYBB224
This table gives cross-reference parts and alternative options found for CC1210KKX7RYBB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX7RYBB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1210KKX7RYBB224 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | YAGEO Corporation | CC1210KKX7RYBB224 vs CS1210KKX7RYBB224 |