Part Details for CC1210KKX7RBBB332 by YAGEO Corporation
Overview of CC1210KKX7RBBB332 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210KKX7RBBB332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1210KKX7RBBB332CT-ND
|
DigiKey | CAP CER 3300PF 500V X7R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.1478 / $0.6500 | Buy Now |
DISTI #
CC1210KKX7RBBB332
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 500 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7RBBB332) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0929 | Buy Now |
DISTI #
603-CC121KKX7RBBB332
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 3300pF X7R 1210 10% RoHS: Compliant | 0 |
|
$0.1420 / $0.1450 | Order Now |
|
Future Electronics | 1210 3.3 nF 500 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
DISTI #
CC1210KKX7RBBB332
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 500 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7RBBB332) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC1210KKX7RBBB332
CC1210KKX7RBBB332 CAD Models
CC1210KKX7RBBB332 Part Data Attributes
|
CC1210KKX7RBBB332
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX7RBBB332
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 500V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |