Part Details for CC1210KKX7RBBB223 by YAGEO Corporation
Overview of CC1210KKX7RBBB223 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210KKX7RBBB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2426
|
Newark | Cap, 0.022Uf, 500V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7RBBB223 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 850 |
|
$0.4300 / $0.8320 | Buy Now |
DISTI #
311-4527-1-ND
|
DigiKey | CAP CER 0.022UF 500V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5275 In Stock |
|
$0.2322 / $0.9900 | Buy Now |
DISTI #
CC1210KKX7RBBB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 500 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7RBBB223) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1435 | Buy Now |
DISTI #
603-CC121KKX7RBBB223
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.022uF X7R 10% 1210 RoHS: Compliant | 11240 |
|
$0.2270 / $0.8000 | Buy Now |
|
Future Electronics | CC 1210 10% X7R 500V 223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
CC1210KKX7RBBB223
|
Avnet Abacus | - Tape and Reel (Alt: CC1210KKX7RBBB223) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3225) 1210 22nF 500VDC ±10% X7R | 0 |
|
$0.1889 / $0.2172 | RFQ |
Part Details for CC1210KKX7RBBB223
CC1210KKX7RBBB223 CAD Models
CC1210KKX7RBBB223 Part Data Attributes
|
CC1210KKX7RBBB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX7RBBB223
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 500V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210KKX7RBBB223
This table gives cross-reference parts and alternative options found for CC1210KKX7RBBB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX7RBBB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210V223KCRACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CC1210KKX7RBBB223 vs C1210V223KCRACTU |
CL32B223KGNL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | Samsung Electro-Mechanics | CC1210KKX7RBBB223 vs CL32B223KGNL |
1210B223K501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CC1210KKX7RBBB223 vs 1210B223K501CT |
C1210V223KCRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CC1210KKX7RBBB223 vs C1210V223KCRACAUTO |
CL32B223KGNF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | Samsung Electro-Mechanics | CC1210KKX7RBBB223 vs CL32B223KGNF |
CS1210KKX7RBBB223 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CC1210KKX7RBBB223 vs CS1210KKX7RBBB223 |
C1210X223K501BDO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | Holy Stone Enterprise Co Ltd | CC1210KKX7RBBB223 vs C1210X223K501BDO |
CL32B223KGNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | Samsung Electro-Mechanics | CC1210KKX7RBBB223 vs CL32B223KGNE |
C1210V223KCRALTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | KEMET Corporation | CC1210KKX7RBBB223 vs C1210V223KCRALTM |
CL32B223KGNB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210, | Samsung Electro-Mechanics | CC1210KKX7RBBB223 vs CL32B223KGNB |