-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7427
|
Newark | Cap, 1Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7R0BB105 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2250 | Buy Now |
DISTI #
40AJ6577
|
Newark | Cap, 1Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7R0BB105 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 194 |
|
$0.3640 / $0.7230 | Buy Now |
DISTI #
311-2023-1-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9299 In Stock |
|
$0.1745 / $0.8100 | Buy Now |
DISTI #
CC1210KKX7R0BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7R0BB105) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1590 | Buy Now |
DISTI #
603-CC121KKX7R0BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10% HI CV RoHS: Compliant | 1345 |
|
$0.1710 / $0.6600 | Buy Now |
|
Future Electronics | 1210 100 V 1 uF X7R ±10% Tolerance Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 440000Reel |
|
$0.1360 / $0.1490 | Buy Now |
DISTI #
71305966
|
Verical | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2210 | Americas - 58000 |
|
$0.3606 | Buy Now |
DISTI #
31916104
|
Verical | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 308 Package Multiple: 1 | Americas - 308 |
|
$0.1015 | Buy Now |
|
Bristol Electronics | 1754 |
|
RFQ | ||
DISTI #
CC1210KKX7R0BB105
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1450 / $0.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1210KKX7R0BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX7R0BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CC1210KKX7R0BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX7R0BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM32B105KCNF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | Surge Components Inc | CC1210KKX7R0BB105 vs SCM32B105KCNF |
1210H1000105KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CC1210KKX7R0BB105 vs 1210H1000105KXB |
CS1210KFX7R0BB105 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | YAGEO Corporation | CC1210KKX7R0BB105 vs CS1210KFX7R0BB105 |
C3225X7R2A105K200AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC1210KKX7R0BB105 vs C3225X7R2A105K200AA |
CGJ6M2X7R2A105K200AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC1210KKX7R0BB105 vs CGJ6M2X7R2A105K200AA |
1210Y1000105KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CC1210KKX7R0BB105 vs 1210Y1000105KXT |
1210J1000105KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CC1210KKX7R0BB105 vs 1210J1000105KXR |
1210Y1000105KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CC1210KKX7R0BB105 vs 1210Y1000105KXB |
1210H1000105KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CC1210KKX7R0BB105 vs 1210H1000105KXT |
1210F1000105KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CC1210KKX7R0BB105 vs 1210F1000105KXT |