Part Details for CC1210KKX5R6BB226 by YAGEO Corporation
Overview of CC1210KKX5R6BB226 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210KKX5R6BB226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2016-1-ND
|
DigiKey | CAP CER 22UF 10V X5R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
342 In Stock |
|
$0.0935 / $0.4800 | Buy Now |
DISTI #
CC1210KKX5R6BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ? 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX5R6BB226) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0801 | Buy Now |
DISTI #
603-CC121KKX5R6BB226
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 1210 10% HI CV RoHS: Compliant | 2108 |
|
$0.0930 / $0.4800 | Buy Now |
|
Future Electronics | 1210 22 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1150 | Buy Now |
DISTI #
CC1210KKX5R6BB226
|
Avnet Abacus | - Tape and Reel (Alt: CC1210KKX5R6BB226) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 22UF 10V X5R 1210 | 2880 |
|
$0.1136 / $0.2975 | Buy Now |
Part Details for CC1210KKX5R6BB226
CC1210KKX5R6BB226 CAD Models
CC1210KKX5R6BB226 Part Data Attributes
|
CC1210KKX5R6BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX5R6BB226
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210KKX5R6BB226
This table gives cross-reference parts and alternative options found for CC1210KKX5R6BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX5R6BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM32D226KNNJ | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | CC1210KKX5R6BB226 vs SCM32D226KNNJ |
1210X226K100CT | Walsin Technology Corporation | $0.2731 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | CC1210KKX5R6BB226 vs 1210X226K100CT |
LMK325BJ226KMHT | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | CC1210KKX5R6BB226 vs LMK325BJ226KMHT |
CL32A226KPJSNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | CC1210KKX5R6BB226 vs CL32A226KPJSNNE |
GRM32ER61A226KA65L | Murata Manufacturing Co Ltd | $0.3179 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CC1210KKX5R6BB226 vs GRM32ER61A226KA65L |
C1210B226K010R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | CC1210KKX5R6BB226 vs C1210B226K010R |
CL32A226KPJALNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | CC1210KKX5R6BB226 vs CL32A226KPJALNE |
CL32A226KPJANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | CC1210KKX5R6BB226 vs CL32A226KPJANNE |
CE1210A-226-K010XTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | CC1210KKX5R6BB226 vs CE1210A-226-K010XTQ |
CE1210-226-K010XC | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | CC1210KKX5R6BB226 vs CE1210-226-K010XC |