Part Details for CC1210JKNPOBBN271 by YAGEO Corporation
Overview of CC1210JKNPOBBN271 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210JKNPOBBN271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1210JKNPOBBN271
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 270pF 5% C0G 500V 1210 Blister T/R - Tape and Reel (Alt: CC1210JKNPOBBN271) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CC1210JKNPOBBN271
CC1210JKNPOBBN271 CAD Models
CC1210JKNPOBBN271 Part Data Attributes
|
CC1210JKNPOBBN271
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210JKNPOBBN271
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210JKNPOBBN271
This table gives cross-reference parts and alternative options found for CC1210JKNPOBBN271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210JKNPOBBN271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C271JCGAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP | KEMET Corporation | CC1210JKNPOBBN271 vs C1210C271JCGAL |
C1210C271JCGACTU | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00027uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | CC1210JKNPOBBN271 vs C1210C271JCGACTU |
C1210X271JCGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC1210JKNPOBBN271 vs C1210X271JCGALAUTO |
1210CG271J501NB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1210, | Fenghua (HK) Electronics Ltd | CC1210JKNPOBBN271 vs 1210CG271J501NB |
1210CG271JDBB00 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP | YAGEO Corporation | CC1210JKNPOBBN271 vs 1210CG271JDBB00 |
C1210C271JCGAC7025 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1210, | KEMET Corporation | CC1210JKNPOBBN271 vs C1210C271JCGAC7025 |
C1210C271JCGACTM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1210, | KEMET Corporation | CC1210JKNPOBBN271 vs C1210C271JCGACTM |
C1210C271JCGAC3325 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1210, | KEMET Corporation | CC1210JKNPOBBN271 vs C1210C271JCGAC3325 |
C1210C271JCGALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1210, CHIP | KEMET Corporation | CC1210JKNPOBBN271 vs C1210C271JCGALTU |
C1210X271JCGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1310, | KEMET Corporation | CC1210JKNPOBBN271 vs C1210X271JCGACAUTO |