Part Details for CC1210JKNPO0BN103 by YAGEO Corporation
Overview of CC1210JKNPO0BN103 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210JKNPO0BN103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9740
|
Newark | Capacitor, 0.01Uf, C0G/Np0, 1210 Rohs Compliant: Yes |Yageo CC1210JKNPO0BN103 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2945 |
|
$0.3080 | Buy Now |
DISTI #
13-CC1210JKNPO0BN103CT-ND
|
DigiKey | CAP CER 10000PF 100V C0G 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8490 In Stock |
|
$0.2174 / $0.7900 | Buy Now |
DISTI #
CC1210JKNPO0BN103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CC1210JKNPO0BN103) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1436 / $0.1644 | Buy Now |
DISTI #
603-CC121JKNPO0BN103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF C0G 5% 1210 RoHS: Compliant | 0 |
|
$0.2080 / $0.2220 | Order Now |
|
Future Electronics | CAP CERAMIC 0.01UF 100V C0G 5% RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
CC1210JKNPO0BN103
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CC1210JKNPO0BN103) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC1210JKNPO0BN103
CC1210JKNPO0BN103 CAD Models
CC1210JKNPO0BN103 Part Data Attributes
|
CC1210JKNPO0BN103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210JKNPO0BN103
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±5%, C0G/NP0, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |