Part Details for CC1210GKNPO0BN472 by YAGEO Corporation
Overview of CC1210GKNPO0BN472 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210GKNPO0BN472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1210GKNPO0BN472TR-ND
|
DigiKey | CAP CER 4700PF 100V C0G/NPO 1210 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4173 | Buy Now |
DISTI #
CC1210GKNPO0BN472
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0047uF 2% C0G 100V 1210 Blister T/R - Tape and Reel (Alt: CC1210GKNPO0BN472) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2533 | Buy Now |
DISTI #
603-CC1210GNPO0BN472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF C0G 2% 1210 RoHS: Compliant | 0 |
|
$0.3890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.2100 | Buy Now |
|
Ozdisan Elektronik | MLCC (3225) 1210 4.7nF 100VDC ±2% C0G (NP0) | 0 |
|
$0.3333 / $0.3833 | RFQ |
Part Details for CC1210GKNPO0BN472
CC1210GKNPO0BN472 CAD Models
CC1210GKNPO0BN472 Part Data Attributes
|
CC1210GKNPO0BN472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210GKNPO0BN472
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210GKNPO0BN472
This table gives cross-reference parts and alternative options found for CC1210GKNPO0BN472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210GKNPO0BN472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32C472GCND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1210, | Samsung Electro-Mechanics | CC1210GKNPO0BN472 vs CL32C472GCND |
AU101A472GAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1210, | Kyocera AVX Components | CC1210GKNPO0BN472 vs AU101A472GAG9A |
CL32C472GCNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1210, | Samsung Electro-Mechanics | CC1210GKNPO0BN472 vs CL32C472GCNB |
C1210C472G1GACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | KEMET Corporation | CC1210GKNPO0BN472 vs C1210C472G1GACAUTO7210 |
C1210T472G1GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1210, | KEMET Corporation | CC1210GKNPO0BN472 vs C1210T472G1GCCTM |
C1210X472G1GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1310, | KEMET Corporation | CC1210GKNPO0BN472 vs C1210X472G1GALAUTO |
C1210T472G1GALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1210, | KEMET Corporation | CC1210GKNPO0BN472 vs C1210T472G1GALTM |
C1210T472G1GBL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1210, | KEMET Corporation | CC1210GKNPO0BN472 vs C1210T472G1GBL7210 |
C1210C472G1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | KEMET Corporation | CC1210GKNPO0BN472 vs C1210C472G1GAC |
C1210X472G1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1310, | KEMET Corporation | CC1210GKNPO0BN472 vs C1210X472G1GACTU |