Part Details for CC1206ZRY5V9BB154 by YAGEO Corporation
Overview of CC1206ZRY5V9BB154 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206ZRY5V9BB154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1206ZRY5V9BB154TR-ND
|
DigiKey | CAP CER 0.15UF 50V Y5V 1206 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0651 | Buy Now |
DISTI #
CC1206ZRY5V9BB154
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.15uF -20% to 80% Y5V 50V 1206 Paper T/R - Tape and Reel (Alt: CC1206ZRY5V9BB154) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 | Buy Now |
DISTI #
603-CC1206ZY5V9BB154
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF Y5V 1206 -20/+80% RoHS: Compliant | 0 |
|
$0.0480 / $0.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 | 0 |
|
$0.0365 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 150nF 50VDC -20% +80% Y5V | 0 |
|
$0.0480 / $0.0586 | RFQ |