Part Details for CC1206MRY5V7BB225 by YAGEO Corporation
Overview of CC1206MRY5V7BB225 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206MRY5V7BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3457-1-ND
|
DigiKey | CAP CER 2.2UF 16V Y5V 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0561 / $0.2700 | Buy Now |
DISTI #
CC1206MRY5V7BB225
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 2.2uF 20% Y5V 16V 1206 Paper T/R - Tape and Reel (Alt: CC1206MRY5V7BB225) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 / $0.0347 | Buy Now |
DISTI #
603-CC126MRY5V7BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 1206 20% HI CV RoHS: Compliant | 0 |
|
$0.0370 / $0.2700 | Order Now |
|
Future Electronics | 2.2µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0303 / $0.0341 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 36400 |
|
RFQ | |
|
Ozdisan Elektronik | MLCC (3216) 1206 2.2uF 16VDC ±20% Y5V | 0 |
|
$0.0385 / $0.0470 | RFQ |
Part Details for CC1206MRY5V7BB225
CC1206MRY5V7BB225 CAD Models
CC1206MRY5V7BB225 Part Data Attributes:
|
CC1206MRY5V7BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206MRY5V7BB225
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |