Part Details for CC1206MKX5R9BB106 by YAGEO Corporation
Overview of CC1206MKX5R9BB106 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206MKX5R9BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1206MKX5R9BB106TR-ND
|
DigiKey | CAP CER 10UF 50V X5R 1206 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CC1206MKX5R9BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206MKX5R9BB106) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0855 | Buy Now |
DISTI #
603-CC1206MKX5R9BB10
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1206 20% HI CV RoHS: Compliant | 0 |
|
$0.1160 / $0.4600 | Order Now |
DISTI #
CC1206MKX5R9BB106
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, � 20%, X5R, 1206 [3216 Metric] (Alt: CC1206MKX5R9BB106) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102377296
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 32 |
|
$0.0492 | Buy Now |
Part Details for CC1206MKX5R9BB106
CC1206MKX5R9BB106 CAD Models
CC1206MKX5R9BB106 Part Data Attributes
|
CC1206MKX5R9BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206MKX5R9BB106
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206MKX5R9BB106
This table gives cross-reference parts and alternative options found for CC1206MKX5R9BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206MKX5R9BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA5L3X5R1H106M160AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC1206MKX5R9BB106 vs CGA5L3X5R1H106M160AB |
MLASU31LBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206MKX5R9BB106 vs MLASU31LBB5106MTNA01 |
GRM31CR61H106MA12K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206MKX5R9BB106 vs GRM31CR61H106MA12K |
1206X106M500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC1206MKX5R9BB106 vs 1206X106M500CG |
12062B106M9BF0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | YAGEO Corporation | CC1206MKX5R9BB106 vs 12062B106M9BF0D |
UMK316BBJ106ML-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CC1206MKX5R9BB106 vs UMK316BBJ106ML-T |
222258113776 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | YAGEO Corporation | CC1206MKX5R9BB106 vs 222258113776 |
MSASU31LBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206MKX5R9BB106 vs MSASU31LBB5106MTNA01 |
C3216X5R1H106M(160AB) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CC1206MKX5R9BB106 vs C3216X5R1H106M(160AB) |
GRT31CR61H106ME01K | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CC1206MKX5R9BB106 vs GRT31CR61H106ME01K |