-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2889
|
Newark | Cap, 0.33Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KRX7R9BB334 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0470 / $0.0530 | Buy Now |
DISTI #
26AK2066
|
Newark | Cap, 0.33Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KRX7R9BB334 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 94360 |
|
$0.0760 / $0.1230 | Buy Now |
DISTI #
76T5928
|
Newark | Mlcc- Capacitance 334 |Yageo CC1206KRX7R9BB334 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76AK4876
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC1206KRX7R9BB334 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0630 / $0.0700 | Buy Now |
DISTI #
311-3403-1-ND
|
DigiKey | CAP CER 0.33UF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15047 In Stock |
|
$0.0370 / $0.2400 | Buy Now |
DISTI #
CC1206KRX7R9BB334
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KRX7R9BB334) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 / $0.0348 | Buy Now |
DISTI #
603-CC126KRX7R9BB334
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 1206 10% RoHS: Compliant | 9732 |
|
$0.0370 / $0.2400 | Buy Now |
DISTI #
V36:1790_07128872
|
Arrow Electronics | Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2239 | Americas - 1508000 |
|
$0.0300 | Buy Now |
DISTI #
E02:0323_03239711
|
Arrow Electronics | Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2345 | Europe - 208000 |
|
$0.0342 / $0.0434 | Buy Now |
DISTI #
V72:2272_07128872
|
Arrow Electronics | Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1350 |
|
$0.0322 / $0.1344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1206KRX7R9BB334
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KRX7R9BB334
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |