Part Details for CC1206KRX7R9BB221 by YAGEO Corporation
Overview of CC1206KRX7R9BB221 by YAGEO Corporation
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KRX7R9BB221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2063
|
Newark | Cap, 220Pf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KRX7R9BB221 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6910 |
|
$0.0570 / $0.0950 | Buy Now |
DISTI #
76AK4872
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC1206KRX7R9BB221 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 / $0.0490 | Buy Now |
DISTI #
65R9770
|
Newark | Mlcc- Capacitance 221 Rohs Compliant: Yes |Yageo CC1206KRX7R9BB221 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
50AJ2886
|
Newark | Cap, 220Pf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KRX7R9BB221 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0420 | Buy Now |
DISTI #
311-1164-1-ND
|
DigiKey | CAP CER 220PF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
255445 In Stock |
|
$0.0242 / $0.2100 | Buy Now |
DISTI #
CC1206KRX7R9BB221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KRX7R9BB221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0241 | Buy Now |
DISTI #
603-CC126KRX7R9BB221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 220pF X7R 1206 10% RoHS: Compliant | 51504 |
|
$0.0260 / $0.2100 | Buy Now |
DISTI #
V72:2272_07127159
|
Arrow Electronics | Cap Ceramic 220pF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 361 |
|
$0.0242 / $0.1908 | Buy Now |
|
Future Electronics | 1206 220 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0210 / $0.0238 | Buy Now |
DISTI #
63375151
|
Verical | Cap Ceramic 220pF 50V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 264 Package Multiple: 1 Date Code: 2229 | Americas - 361 |
|
$0.0242 | Buy Now |
Part Details for CC1206KRX7R9BB221
CC1206KRX7R9BB221 CAD Models
CC1206KRX7R9BB221 Part Data Attributes:
|
CC1206KRX7R9BB221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KRX7R9BB221
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |