Part Details for CC1206KRX7R0BB472 by YAGEO Corporation
Overview of CC1206KRX7R0BB472 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KRX7R0BB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2881
|
Newark | Cap, 4700Pf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KRX7R0BB472 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
26AK2058
|
Newark | Cap, 4700Pf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KRX7R0BB472 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26600 |
|
$0.0660 / $0.1090 | Buy Now |
DISTI #
311-4480-1-ND
|
DigiKey | CAP CER 4700PF 100V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27530 In Stock |
|
$0.0273 / $0.2400 | Buy Now |
DISTI #
2266-CC1206KRX7R0BB472TR-ND
|
DigiKey | CAP CER 4700PF 100V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0195 | Buy Now |
DISTI #
CC1206KRX7R0BB472
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 1206 [3216 Metric], ± 10%, X7R, CC Series - Tape and Reel (Alt: CC1206KRX7R0BB472) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 / $0.0262 | Buy Now |
DISTI #
603-CC126KRX7R0BB472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 10% 1206 RoHS: Compliant | 5116 |
|
$0.0290 / $0.2400 | Buy Now |
|
Future Electronics | 1206 4.7 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 16000Cut Tape/Mini-Reel |
|
$0.0485 / $0.1700 | Buy Now |
|
Future Electronics | 1206 4.7 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0211 / $0.0237 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0151 / $0.0178 | Buy Now |
DISTI #
CC1206KRX7R0BB472
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 10% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0158 | Buy Now |
Part Details for CC1206KRX7R0BB472
CC1206KRX7R0BB472 CAD Models
CC1206KRX7R0BB472 Part Data Attributes:
|
CC1206KRX7R0BB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KRX7R0BB472
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KRX7R0BB472
This table gives cross-reference parts and alternative options found for CC1206KRX7R0BB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KRX7R0BB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12061C472KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7R0BB472 vs 12061C472KA79A |
AP061C472KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC1206KRX7R0BB472 vs AP061C472KQU4A |
12061C472KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7R0BB472 vs 12061C472KA77A |
AP061C472KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC1206KRX7R0BB472 vs AP061C472KQU2A |
KGF31BR72A472KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7R0BB472 vs KGF31BR72A472KT |
LD061C472KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7R0BB472 vs LD061C472KAX9A |
KGM31BR72A472KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7R0BB472 vs KGM31BR72A472KT |
KGM31BR72A472KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7R0BB472 vs KGM31BR72A472KM |