Part Details for CC1206KRX7R0BB272 by YAGEO Corporation
Overview of CC1206KRX7R0BB272 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KRX7R0BB272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1206KRX7R0BB272TR-ND
|
DigiKey | CAP CER 2700PF 100V X7R 1206 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0518 | Buy Now |
DISTI #
CC1206KRX7R0BB272
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KRX7R0BB272) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 | Buy Now |
DISTI #
603-CC1206KRX70BB272
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2700pF X7R 10% 1206 RoHS: Compliant | 0 |
|
$0.0370 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0261 | Buy Now |
DISTI #
CC1206KRX7R0BB272
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KRX7R0BB272) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 2.7nF 100VDC ±10% X7R | 0 |
|
$0.0414 / $0.0505 | RFQ |
Part Details for CC1206KRX7R0BB272
CC1206KRX7R0BB272 CAD Models
CC1206KRX7R0BB272 Part Data Attributes
|
CC1206KRX7R0BB272
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KRX7R0BB272
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC1206KRX7R0BB272
This table gives cross-reference parts and alternative options found for CC1206KRX7R0BB272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KRX7R0BB272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y1000272KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | CC1206KRX7R0BB272 vs 1206Y1000272KDR |
12062R272K0BB0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0027uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CC1206KRX7R0BB272 vs 12062R272K0BB0 |
GMC31X7R272K100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CC1206KRX7R0BB272 vs GMC31X7R272K100NTTLF |
GRM42-6X7R272K100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0027uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CC1206KRX7R0BB272 vs GRM42-6X7R272K100AJ |
GRM42-6X7R272K100BL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CC1206KRX7R0BB272 vs GRM42-6X7R272K100BL |
C1206X272K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Passive Plus Inc | CC1206KRX7R0BB272 vs C1206X272K101CT |
GRM42-6X7R272K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0027uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CC1206KRX7R0BB272 vs GRM42-6X7R272K100AL |
ERC1206X7R272K100N | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0027uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CC1206KRX7R0BB272 vs ERC1206X7R272K100N |
C1206F272K1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CC1206KRX7R0BB272 vs C1206F272K1RACAUTO |
LD31B272K101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC1206KRX7R0BB272 vs LD31B272K101LT |