Part Details for CC1206KRNPOBBN331 by YAGEO Corporation
Overview of CC1206KRNPOBBN331 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KRNPOBBN331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4477-1-ND
|
DigiKey | CAP CER 330PF 500V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19164 In Stock |
|
$0.0304 / $0.1800 | Buy Now |
DISTI #
CC1206KRNPOBBN331
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 500 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KRNPOBBN331) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 | Buy Now |
DISTI #
603-CC126KRNPOBBN331
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 330pF C0G 1206 10% RoHS: Compliant | 5492 |
|
$0.0290 / $0.1800 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1206 500v NPO 331 10% TOL RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0251 / $0.0271 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
DISTI #
CC1206KRNPOBBN331
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 500 V, � 10%, C0G (NP0), 1206 [3216 Metric] (Alt: CC1206KRNPOBBN331) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 330pF 500VDC ±10% C0G (NP0) | 0 |
|
$0.0356 / $0.0434 | RFQ |
Part Details for CC1206KRNPOBBN331
CC1206KRNPOBBN331 CAD Models
CC1206KRNPOBBN331 Part Data Attributes
|
CC1206KRNPOBBN331
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KRNPOBBN331
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 500V, ±10%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KRNPOBBN331
This table gives cross-reference parts and alternative options found for CC1206KRNPOBBN331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KRNPOBBN331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1206KPNPOBBN331 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206KRNPOBBN331 vs CC1206KPNPOBBN331 |