Part Details for CC1206KKX7RZBB223 by YAGEO Corporation
Overview of CC1206KKX7RZBB223 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7RZBB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7406
|
Newark | Cap, 0.022Uf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RZBB223 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 / $0.3970 | Buy Now |
DISTI #
311-4474-1-ND
|
DigiKey | CAP CER 0.022UF 630V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6424 In Stock |
|
$0.0673 / $0.3700 | Buy Now |
DISTI #
CC1206KKX7RZBB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 630 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RZBB223) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0699 | Buy Now |
DISTI #
603-CC126KKX7RZBB223
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.022uF X7R 10% 1206 RoHS: Compliant | 1628 |
|
$0.0670 / $0.3700 | Buy Now |
|
Future Electronics | 1206 22 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Reel | 4000Reel |
|
$0.0686 / $0.0747 | Buy Now |
|
Future Electronics | 1206 22 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0686 / $0.0747 | Buy Now |
|
Quest Components | 1600 |
|
$0.1380 / $0.4600 | Buy Now | |
DISTI #
CC1206KKX7RZBB223
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.022uF X7R 10% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0710 / $0.0870 | Buy Now |
DISTI #
CC1206KKX7RZBB223
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 630 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RZBB223) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC1206KKX7RZBB223
CC1206KKX7RZBB223 CAD Models
CC1206KKX7RZBB223 Part Data Attributes
|
CC1206KKX7RZBB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7RZBB223
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX7RZBB223
This table gives cross-reference parts and alternative options found for CC1206KKX7RZBB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7RZBB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ316BB7223KLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | CC1206KKX7RZBB223 vs SMJ316BB7223KLHT |
MBASS31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206KKX7RZBB223 vs MBASS31LSB7223KTNA01 |
SMK316B7223KLHT | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CC1206KKX7RZBB223 vs SMK316B7223KLHT |
MCASS31LSB7223KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206KKX7RZBB223 vs MCASS31LSB7223KTNA1J |
GCJ31CR72J223KXJ3L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206KKX7RZBB223 vs GCJ31CR72J223KXJ3L |
SMK316B7223KL-T | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CC1206KKX7RZBB223 vs SMK316B7223KL-T |
MCASS31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206KKX7RZBB223 vs MCASS31LSB7223KTNA01 |
GCJ31CR72J223KXJ3K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CC1206KKX7RZBB223 vs GCJ31CR72J223KXJ3K |
CC1206KFX7RZBB223 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | YAGEO Corporation | CC1206KKX7RZBB223 vs CC1206KFX7RZBB223 |
GRJ31CR72J223KWJ3L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206KKX7RZBB223 vs GRJ31CR72J223KWJ3L |