Part Details for CC1206KKX7RYBB473 by YAGEO Corporation
Overview of CC1206KKX7RYBB473 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7RYBB473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9678
|
Newark | Capacitor, 0.047Uf, X7R, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7RYBB473 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5940 |
|
$0.0900 / $0.3220 | Buy Now |
DISTI #
80AK8402
|
Newark | Capacitor, 0.047Uf, X7R, 1206, Capacitance:0.047µf, Voltage(Dc):250V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206KKX7RYBB473 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
311-1978-1-ND
|
DigiKey | CAP CER 0.047UF 250V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4500 In Stock |
|
$0.0477 / $0.3200 | Buy Now |
DISTI #
CC1206KKX7RYBB473
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 250 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RYBB473) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 | Buy Now |
DISTI #
603-CC126KKX7RYBB473
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.047uF X7R 10% 1206 RoHS: Compliant | 170 |
|
$0.0470 / $0.3100 | Buy Now |
|
Future Electronics | Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.0286 / $0.0309 | Buy Now |
DISTI #
77788793
|
Verical | Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 3000 |
|
$0.0442 | Buy Now |
DISTI #
67588743
|
Verical | Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 2310 | Americas - 2800 |
|
$0.0382 / $0.0727 | Buy Now |
DISTI #
CC1206KKX7RYBB473
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.047uF X7R 10% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0334 / $0.0373 | Buy Now |
DISTI #
KKK26940
|
Rutronik | KC 47nF 1206 10% 250V X7R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0266 / $0.0271 | Buy Now |
Part Details for CC1206KKX7RYBB473
CC1206KKX7RYBB473 CAD Models
CC1206KKX7RYBB473 Part Data Attributes
|
CC1206KKX7RYBB473
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7RYBB473
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 250V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX7RYBB473
This table gives cross-reference parts and alternative options found for CC1206KKX7RYBB473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7RYBB473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1206KFX7RYBB473 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206KKX7RYBB473 vs CC1206KFX7RYBB473 |
CS1206KKX7RYBB473 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206KKX7RYBB473 vs CS1206KKX7RYBB473 |