Part Details for CC1206KKX7RCBB472 by YAGEO Corporation
Overview of CC1206KKX7RCBB472 by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX7RCBB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6705
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 4700 Pf, - 10%, X7R, 1 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo CC1206KKX7RCBB472 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5203 |
|
$0.1210 / $0.3850 | Buy Now |
DISTI #
311-1971-1-ND
|
DigiKey | CAP CER 4700PF 1KV X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1349 In Stock |
|
$0.0651 / $0.3900 | Buy Now |
DISTI #
CC1206KKX7RCBB472
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7RCBB472) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0261 | Buy Now |
DISTI #
603-CC126KKX7RCBB472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1206 10% RoHS: Compliant | 6789 |
|
$0.0620 / $0.3800 | Buy Now |
DISTI #
V72:2272_07129062
|
Arrow Electronics | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2048 Container: Cut Strips | Americas - 1810 |
|
$0.0662 / $0.3327 | Buy Now |
|
Future Electronics | 1206 4700 pF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0599 / $0.0650 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, � 10%, X7R, 1206 [3216 Metric] RoHS: Compliant |
999000 Partner Stock |
|
$0 | Buy Now |
DISTI #
84435480
|
Verical | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.0355 / $0.0365 | Buy Now |
DISTI #
77782975
|
Verical | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 905 Package Multiple: 1 | Americas - 2090 |
|
$0.0454 / $0.0774 | Buy Now |
DISTI #
73506812
|
Verical | Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 270 Package Multiple: 1 | Americas - 2000 |
|
$0.0596 / $0.1160 | Buy Now |
Part Details for CC1206KKX7RCBB472
CC1206KKX7RCBB472 CAD Models
CC1206KKX7RCBB472 Part Data Attributes
|
CC1206KKX7RCBB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7RCBB472
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 1000V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX7RCBB472
This table gives cross-reference parts and alternative options found for CC1206KKX7RCBB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7RCBB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS1206KKX7RCBB472 | YAGEO Corporation | $0.1896 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | CC1206KKX7RCBB472 vs CS1206KKX7RCBB472 |
GCJ31BR73A472KXJ1L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | CC1206KKX7RCBB472 vs GCJ31BR73A472KXJ1L |