Part Details for CC1206KFX5R7BB226 by YAGEO Corporation
Overview of CC1206KFX5R7BB226 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KFX5R7BB226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1206KFX5R7BB226CT-ND
|
DigiKey | CAP CER 22UF 16V X5R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15960 In Stock |
|
$0.1322 / $0.6500 | Buy Now |
DISTI #
CC1206KFX5R7BB226
|
Avnet Americas | Capacitor Multilayer Ceramic 22uF 16V X5R ?10% 1206 85?C T/R - Tape and Reel (Alt: CC1206KFX5R7BB226) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 | Buy Now |
DISTI #
603-C1206KFX5R7BB226
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1206 10% HI CV RoHS: Compliant | 0 |
|
$0.1340 / $0.1420 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16000 Package Multiple: 8000 Lead time: 16 Weeks | 0 |
|
$0.1092 | Buy Now |
DISTI #
54686880
|
Verical | Cap Ceramic 22uF 16V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 2043 | Americas - 7850 |
|
$0.1775 / $0.2588 | Buy Now |
DISTI #
C1S900102377250
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 7850 |
|
$0.1420 / $0.3160 | Buy Now |
Part Details for CC1206KFX5R7BB226
CC1206KFX5R7BB226 CAD Models
CC1206KFX5R7BB226 Part Data Attributes
|
CC1206KFX5R7BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KFX5R7BB226
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KFX5R7BB226
This table gives cross-reference parts and alternative options found for CC1206KFX5R7BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KFX5R7BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206B226K016T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 22uF, 1206 | CC1206KFX5R7BB226 vs C1206B226K016T |
CM316X5R226K16KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | CC1206KFX5R7BB226 vs CM316X5R226K16KL |
CC1206KKX5R7BB226 | YAGEO Corporation | $0.1414 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | CC1206KFX5R7BB226 vs CC1206KKX5R7BB226 |
CM316X5R226K16AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | CC1206KFX5R7BB226 vs CM316X5R226K16AH |
CL31A226KOHGNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | CC1206KFX5R7BB226 vs CL31A226KOHGNNS |
1206X226K160CT | Walsin Technology Corporation | $0.1235 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | CC1206KFX5R7BB226 vs 1206X226K160CT |
C1206B226K016RY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | CC1206KFX5R7BB226 vs C1206B226K016RY |
12062B226K7BF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | CC1206KFX5R7BB226 vs 12062B226K7BF0D |
SCM31D226KONK | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | CC1206KFX5R7BB226 vs SCM31D226KONK |
SCM31D226KONJ | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | CC1206KFX5R7BB226 vs SCM31D226KONJ |