Part Details for CC1206JRNPOBBN471 by YAGEO Corporation
Results Overview of CC1206JRNPOBBN471 by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206JRNPOBBN471 Information
CC1206JRNPOBBN471 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1206JRNPOBBN471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7383
|
Newark | Cap, 470Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JRNPOBBN471 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0410 / $0.0460 | Buy Now |
DISTI #
40AJ6542
|
Newark | Cap, 470Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JRNPOBBN471 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 678 |
|
$0.0640 / $0.0900 | Buy Now |
DISTI #
311-1505-1-ND
|
DigiKey | CAP CER 470PF 500V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7672 In Stock |
|
$0.0289 / $0.1900 | Buy Now |
DISTI #
CC1206JRNPOBBN471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 500 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0240 | Buy Now |
DISTI #
603-CC206JRNPOBBN471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 470pF C0G 1206 5% RoHS: Compliant | 3706 |
|
$0.0280 / $0.1700 | Buy Now |
DISTI #
E02:0323_00028184
|
Arrow Electronics | Cap Ceramic 470pF 500V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2449 | Europe - 640000 |
|
$0.0189 / $0.0308 | Buy Now |
DISTI #
V72:2272_07128260
|
Arrow Electronics | Cap Ceramic 470pF 500V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2116 Container: Cut Strips | Americas - 1480 |
|
$0.0120 / $0.0731 | Buy Now |
|
Future Electronics | 1206 470 pF 500 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel |
24000 Reel |
|
$0.0209 / $0.0225 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0357 / $0.0548 | Buy Now |
DISTI #
87832994
|
Verical | Cap Ceramic 470pF 500V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2449 | Americas - 640000 |
|
$0.0348 | Buy Now |
Part Details for CC1206JRNPOBBN471
CC1206JRNPOBBN471 CAD Models
CC1206JRNPOBBN471 Part Data Attributes
|
CC1206JRNPOBBN471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JRNPOBBN471
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206JRNPOBBN471
This table gives cross-reference parts and alternative options found for CC1206JRNPOBBN471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JRNPOBBN471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC1206JPNPOBBN471 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC1206JRNPOBBN471 vs AC1206JPNPOBBN471 |
AC1206JPNPOBN471 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC1206JRNPOBBN471 vs AC1206JPNPOBN471 |
223897151545 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CC1206JRNPOBBN471 vs 223897151545 |
CC1206JPNPOBBN471 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 470pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 13" Reel/Paper Tape | CC1206JRNPOBBN471 vs CC1206JPNPOBBN471 |
1206CG471JDB300 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | CC1206JRNPOBBN471 vs 1206CG471JDB300 |
AC1206JRNPOBN471 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC1206JRNPOBBN471 vs AC1206JRNPOBN471 |
1206CG471JDB200 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | CC1206JRNPOBBN471 vs 1206CG471JDB200 |
CC1206JPNP0BBN471 | YAGEO Corporation | Check for Price | CAP,CERAMIC,470PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | CC1206JRNPOBBN471 vs CC1206JPNP0BBN471 |