Part Details for CC1206JRNPOBBN330 by YAGEO Corporation
Overview of CC1206JRNPOBBN330 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC1206JRNPOBBN330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2026
|
Newark | Cap, 33Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JRNPOBBN330 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.0700 / $0.1150 | Buy Now |
DISTI #
50AJ2847
|
Newark | Cap, 33Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JRNPOBBN330 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0510 | Buy Now |
DISTI #
311-4434-1-ND
|
DigiKey | CAP CER 33PF 500V C0G/NPO 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45514 In Stock |
|
$0.0288 / $0.2600 | Buy Now |
DISTI #
CC1206JRNPOBBN330
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPOBBN330) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0275 | Buy Now |
DISTI #
603-CC126JRNPOBBN330
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500 V 33pF C0G 1206 5% RoHS: Compliant | 7242 |
|
$0.0310 / $0.2600 | Buy Now |
DISTI #
V36:1790_07127512
|
Arrow Electronics | Cap Ceramic 33pF 500V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2203 | Americas - 4000 |
|
$0.0116 / $0.0238 | Buy Now |
|
Future Electronics | 1206 33 pF 500 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0241 / $0.0271 | Buy Now |
DISTI #
61616918
|
Verical | Cap Ceramic 33pF 500V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2203 | Americas - 4000 |
|
$0.0116 | Buy Now |
DISTI #
CC1206JRNPOBBN330
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPOBBN330) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0275 | Buy Now |
DISTI #
CC1206JRNPOBBN330
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 500 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPOBBN330) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 12000 |
|
Buy Now |
Part Details for CC1206JRNPOBBN330
CC1206JRNPOBBN330 CAD Models
CC1206JRNPOBBN330 Part Data Attributes:
|
CC1206JRNPOBBN330
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JRNPOBBN330
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 33pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |