Part Details for CC1206JRNPOABN471 by YAGEO Corporation
Results Overview of CC1206JRNPOABN471 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206JRNPOABN471 Information
CC1206JRNPOABN471 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1206JRNPOABN471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX8869
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 470 Pf, - 5%, C0G/Np0, 200 V, 1206 [3216 Metric] Rohs Compl... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6374 |
|
$0.0570 / $0.1030 | Buy Now |
DISTI #
311-4429-1-ND
|
DigiKey | CAP CER 470PF 200V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21921 In Stock |
|
$0.0351 / $0.2300 | Buy Now |
DISTI #
CC1206JRNPOABN471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 200 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0249 / $0.0266 | Buy Now |
DISTI #
603-CC126JRNPOABN471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 470pF C0G 1206 5% RoHS: Compliant | 13416 |
|
$0.0340 / $0.2100 | Buy Now |
|
Future Electronics | 1206 470 pF 200 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Container: Reel |
52000 Reel |
|
$0.0208 / $0.0224 | Buy Now |
DISTI #
CC1206JRNPOABN471
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 470pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0225 / $0.0254 | Buy Now |
DISTI #
CC1206JRNPOABN471
|
Avnet Abacus | - Tape and Reel (Alt: CC1206JRNPOABN471) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 36000 |
|
Buy Now | |
|
New Advantage Corporation | 1206 470 pF 200 V �5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 48000 |
|
$0.0299 / $0.0320 | Buy Now |
Part Details for CC1206JRNPOABN471
CC1206JRNPOABN471 CAD Models
CC1206JRNPOABN471 Part Data Attributes
|
CC1206JRNPOABN471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JRNPOABN471
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 200V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206JRNPOABN471
This table gives cross-reference parts and alternative options found for CC1206JRNPOABN471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JRNPOABN471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206CG471JBB200 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | CC1206JRNPOABN471 vs 1206CG471JBB200 |
1206CG471JBB300 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | CC1206JRNPOABN471 vs 1206CG471JBB300 |
223893111545 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | CC1206JRNPOABN471 vs 223893111545 |
223893151545 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CC1206JRNPOABN471 vs 223893151545 |