Part Details for CC1206JRNPO9BN820 by YAGEO Corporation
Overview of CC1206JRNPO9BN820 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JRNPO9BN820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9653
|
Newark | Capacitor, 82Pf, C0G/Np0, 1206 Rohs Compliant: Yes |Yageo CC1206JRNPO9BN820 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 320 |
|
$0.0730 / $0.1070 | Buy Now |
DISTI #
311-4424-1-ND
|
DigiKey | CAP CER 82PF 50V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
623 In Stock |
|
$0.0333 / $0.2400 | Buy Now |
DISTI #
CC1206JRNPO9BN820
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPO9BN820) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 | Buy Now |
DISTI #
603-CC126JRNPO9BN820
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 82 pF C0G 1206 5% RoHS: Compliant | 7026 |
|
$0.0310 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0224 | Buy Now |
DISTI #
CC1206JRNPO9BN820
|
Avnet Abacus | - Tape and Reel (Alt: CC1206JRNPO9BN820) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 82pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0356 / $0.0434 | RFQ |
Part Details for CC1206JRNPO9BN820
CC1206JRNPO9BN820 CAD Models
CC1206JRNPO9BN820 Part Data Attributes
|
CC1206JRNPO9BN820
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JRNPO9BN820
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 82pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206JRNPO9BN820
This table gives cross-reference parts and alternative options found for CC1206JRNPO9BN820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JRNPO9BN820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM3165C1H820JZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CC1206JRNPO9BN820 vs GRM3165C1H820JZ01D |
AC1206JRNPO9BN820 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CC1206JRNPO9BN820 vs AC1206JRNPO9BN820 |
1206CG820J9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206JRNPO9BN820 vs 1206CG820J9B200 |
223857651535 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206JRNPO9BN820 vs 223857651535 |
1206CG829J9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206JRNPO9BN820 vs 1206CG829J9B200 |
1206CG820J9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206JRNPO9BN820 vs 1206CG820J9B300 |
1206CG829J9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206JRNPO9BN820 vs 1206CG829J9B300 |
GRM3165C1H820JD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206JRNPO9BN820 vs GRM3165C1H820JD01D |
AC1206JPNPO9N820 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CC1206JRNPO9BN820 vs AC1206JPNPO9N820 |
AC1206JPNPO9BN820 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CC1206JRNPO9BN820 vs AC1206JPNPO9BN820 |