Part Details for CC1206JRNPO9BN270 by YAGEO Corporation
Overview of CC1206JRNPO9BN270 by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC1206JRNPO9BN270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2039
|
Newark | Cap, 27Pf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JRNPO9BN270 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7090 |
|
$0.0660 / $0.1090 | Buy Now |
DISTI #
65R9526
|
Newark | Capacitor, 27Pf, C0G/Np0, 50V, 1206, Capacitance:27Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206JRNPO9BN270 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0630 | Buy Now |
DISTI #
311-1155-1-ND
|
DigiKey | CAP CER 27PF 50V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18769 In Stock |
|
$0.0290 / $0.2400 | Buy Now |
DISTI #
CC1206JRNPO9BN270
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPO9BN270) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 | Buy Now |
DISTI #
603-CC126JRNPO9BN270
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 27 pF C0G 1206 5% RoHS: Compliant | 6241 |
|
$0.0290 / $0.2400 | Buy Now |
DISTI #
E02:0323_00786484
|
Arrow Electronics | Cap Ceramic 27pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2428 | Europe - 16000 |
|
$0.0215 / $0.0235 | Buy Now |
|
Future Electronics | 1206 27 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel |
40000 Reel |
|
$0.0218 / $0.0247 | Buy Now |
|
Onlinecomponents.com | 1206 27 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant |
36000 Partner Stock |
|
$0.0403 / $0.0592 | Buy Now |
DISTI #
84863129
|
Verical | Cap Ceramic 27pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2428 | Americas - 16000 |
|
$0.0217 / $0.0237 | Buy Now |
DISTI #
77780855
|
Verical | Cap Ceramic 27pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1299 Package Multiple: 1 | Americas - 7274 |
|
$0.0405 / $0.0539 | Buy Now |
Part Details for CC1206JRNPO9BN270
CC1206JRNPO9BN270 CAD Models
CC1206JRNPO9BN270 Part Data Attributes
|
CC1206JRNPO9BN270
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JRNPO9BN270
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |