Part Details for CC1206JRNPO9BN221 by YAGEO Corporation
Overview of CC1206JRNPO9BN221 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC1206JRNPO9BN221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4700
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 220 Pf, - 5%, C0G/Np0, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo CC1206JRNPO9BN221 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2735 |
|
$0.0600 / $0.1040 | Buy Now |
DISTI #
311-1433-1-ND
|
DigiKey | CAP CER 220PF 50V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16908 In Stock |
|
$0.0273 / $0.2400 | Buy Now |
DISTI #
CC1206JRNPO9BN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPO9BN221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0275 | Buy Now |
DISTI #
603-C1206JRNPO9BN221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 220pF C0G 1206 5% RoHS: Compliant | 6400 |
|
$0.0290 / $0.2300 | Buy Now |
|
Future Electronics | 1206 220 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0222 / $0.0250 | Buy Now |
DISTI #
CC1206JRNPO9BN221
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 220pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 484000 In Stock |
|
$0.0246 / $0.0251 | Buy Now |
DISTI #
CC1206JRNPO9221
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 1 | 6500 |
|
$0.0341 / $0.2201 | Buy Now |
DISTI #
KKK6254
|
Rutronik | KC 220pF 1206 5% 50V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 64000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0205 / $0.0209 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5056 |
|
RFQ | |
DISTI #
CC1206JRNPO9BN221
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPO9BN221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 24000 |
|
Buy Now |
Part Details for CC1206JRNPO9BN221
CC1206JRNPO9BN221 CAD Models
CC1206JRNPO9BN221 Part Data Attributes:
|
CC1206JRNPO9BN221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JRNPO9BN221
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |