Part Details for CC1206JRNPO0BN152 by YAGEO Corporation
Overview of CC1206JRNPO0BN152 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JRNPO0BN152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9626
|
Newark | Capacitor, 1500Pf, C0G/Np0, 1206 Rohs Compliant: Yes |Yageo CC1206JRNPO0BN152 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1670 / $0.2950 | Buy Now |
DISTI #
311-1928-1-ND
|
DigiKey | CAP CER 1500PF 100V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0614 / $0.2500 | Buy Now |
DISTI #
CC1206JRNPO0BN152
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JRNPO0BN152) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
603-CC126JRNPO0BN152
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1500pF C0G 5% 1206 RoHS: Compliant | 565 |
|
$0.0510 / $0.2900 | Buy Now |
DISTI #
E02:0323_00786422
|
Arrow Electronics | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Date Code: 2415 | Europe - 16000 |
|
$0.0439 / $0.0612 | Buy Now |
DISTI #
V72:2272_07128933
|
Arrow Electronics | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1917 Container: Cut Strips | Americas - 2550 |
|
$0.0151 / $0.0400 | Buy Now |
|
Future Electronics | 1206 1.5 nF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0304 / $0.0328 | Buy Now |
DISTI #
82087505
|
Verical | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2415 | Americas - 16000 |
|
$0.0451 / $0.0629 | Buy Now |
DISTI #
32914339
|
Verical | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 1917 | Americas - 2550 |
|
$0.0151 / $0.0255 | Buy Now |
DISTI #
CC1206JRNPO0BN152
|
Avnet Abacus | (Alt: CC1206JRNPO0BN152) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC1206JRNPO0BN152
CC1206JRNPO0BN152 CAD Models
CC1206JRNPO0BN152 Part Data Attributes
|
CC1206JRNPO0BN152
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JRNPO0BN152
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206JRNPO0BN152
This table gives cross-reference parts and alternative options found for CC1206JRNPO0BN152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JRNPO0BN152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1206JPNPO0BN152 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | CC1206JRNPO0BN152 vs CC1206JPNPO0BN152 |
223860111552 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | CC1206JRNPO0BN152 vs 223860111552 |
1206CG152J0B200 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | CC1206JRNPO0BN152 vs 1206CG152J0B200 |
AC1206JPNPO0BN152 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, | CC1206JRNPO0BN152 vs AC1206JPNPO0BN152 |
AC1206JRNPO0BN152 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC1206JRNPO0BN152 vs AC1206JRNPO0BN152 |