Part Details for CC1206JKX7RBBB102 by YAGEO Corporation
Overview of CC1206JKX7RBBB102 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JKX7RBBB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9601
|
Newark | Capacitor, 1000Pf, X7R, 1206 Rohs Compliant: Yes |Yageo CC1206JKX7RBBB102 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.1230 / $0.3650 | Buy Now |
DISTI #
13-CC1206JKX7RBBB102CT-ND
|
DigiKey | CAP CER 1000PF 500V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0601 / $0.3700 | Buy Now |
DISTI #
CC1206JKX7RBBB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 500 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKX7RBBB102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
603-CC206JKX7RBBB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1000pF X7R 1206 5% RoHS: Compliant | 0 |
|
$0.0570 / $0.3400 | Order Now |
|
Future Electronics | CAP CER 1000PF 500V X7R 1206 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0558 / $0.0630 | Buy Now |
DISTI #
CC1206JKX7RBBB102
|
Avnet Abacus | - Tape and Reel (Alt: CC1206JKX7RBBB102) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 1nF 500VDC ±5% X7R | 0 |
|
$0.0480 / $0.0586 | RFQ |
Part Details for CC1206JKX7RBBB102
CC1206JKX7RBBB102 CAD Models
CC1206JKX7RBBB102 Part Data Attributes
|
CC1206JKX7RBBB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JKX7RBBB102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 500V, ±5%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206JKX7RBBB102
This table gives cross-reference parts and alternative options found for CC1206JKX7RBBB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JKX7RBBB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B102JGNO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Samsung Electro-Mechanics | CC1206JKX7RBBB102 vs CL31B102JGNO |
CL31B102JGFGLNL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Samsung Electro-Mechanics | CC1206JKX7RBBB102 vs CL31B102JGFGLNL |
CL31B102JGFGCNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Samsung Electro-Mechanics | CC1206JKX7RBBB102 vs CL31B102JGFGCNE |
CC1206XR102JT500PR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Jaro Components Inc | CC1206JKX7RBBB102 vs CC1206XR102JT500PR |
1206B102J501NB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Hitano Enterprise Corp | CC1206JKX7RBBB102 vs 1206B102J501NB |
1206B102J501ST | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206JKX7RBBB102 vs 1206B102J501ST |
1206B102J501NT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206JKX7RBBB102 vs 1206B102J501NT |
1206B102J501SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206JKX7RBBB102 vs 1206B102J501SB |
CL31B102JGFACNB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Samsung Electro-Mechanics | CC1206JKX7RBBB102 vs CL31B102JGFACNB |
501R18W102JP4-H | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Johanson Dielectrics Inc | CC1206JKX7RBBB102 vs 501R18W102JP4-H |