Part Details for CC1206JKNPOZBN561 by YAGEO Corporation
Overview of CC1206JKNPOZBN561 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JKNPOZBN561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3220
|
Newark | Cap, 560Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOZBN561 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0730 / $0.2500 | Buy Now |
DISTI #
25AK0313
|
Newark | Cap, 560Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOZBN561 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 / $0.0530 | Buy Now |
DISTI #
311-4383-1-ND
|
DigiKey | CAP CER 560PF 630V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27438 In Stock |
|
$0.0381 / $0.2500 | Buy Now |
DISTI #
CC1206JKNPOZBN561
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKNPOZBN561) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 | Buy Now |
DISTI #
603-CC1206JKZBN561
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 560pF C0G 1206 5% RoHS: Compliant | 3952 |
|
$0.0370 / $0.2400 | Buy Now |
DISTI #
V72:2272_14675909
|
Arrow Electronics | Cap Ceramic 560pF 630V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2105 Container: Cut Strips | Americas - 59 |
|
$0.0365 / $0.1707 | Buy Now |
|
Future Electronics | 1206 560 pF 630 V ±5% Tolerance NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0358 / $0.0387 | Buy Now |
|
Future Electronics | 1206 560 pF 630 V ±5% Tolerance NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0358 / $0.0387 | Buy Now |
DISTI #
CC1206JKNPOZBN561
|
Avnet Abacus | Multilayer Ceramic Capacitor, 560 pF, 630 V, � 5%, C0G (NP0), 1206 [3216 Metric] (Alt: CC1206JKNPOZBN561) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102173371
|
Chip1Stop | Cap Ceramic 560pF 630V C0G 5% Pad SMD 1206 125C T/R RoHS: Compliant | 59 |
|
$0.0365 | Buy Now |
Part Details for CC1206JKNPOZBN561
CC1206JKNPOZBN561 CAD Models
CC1206JKNPOZBN561 Part Data Attributes
|
CC1206JKNPOZBN561
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JKNPOZBN561
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 560pF, 630V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206JKNPOZBN561
This table gives cross-reference parts and alternative options found for CC1206JKNPOZBN561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JKNPOZBN561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT31N561J631CG | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CC1206JKNPOZBN561 vs MT31N561J631CG |
1206N561J631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CC1206JKNPOZBN561 vs 1206N561J631CT |
CALC1206N631A561J-T3 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CC1206JKNPOZBN561 vs CALC1206N631A561J-T3 |
AC1206JFNPOZBN561 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, | YAGEO Corporation | CC1206JKNPOZBN561 vs AC1206JFNPOZBN561 |
1206N561J631CG | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CC1206JKNPOZBN561 vs 1206N561J631CG |
AC1206JKNPOZBN561 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, | YAGEO Corporation | CC1206JKNPOZBN561 vs AC1206JKNPOZBN561 |
SH31N561J631CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC1206JKNPOZBN561 vs SH31N561J631CT |
MT31N561J631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CC1206JKNPOZBN561 vs MT31N561J631CT |
CC1206JFNPOZBN561 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206JKNPOZBN561 vs CC1206JFNPOZBN561 |