Part Details for CC1206JKNPOZBN472 by YAGEO Corporation
Results Overview of CC1206JKNPOZBN472 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206JKNPOZBN472 Information
CC1206JKNPOZBN472 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1206JKNPOZBN472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5182
|
Newark | Capacitor, 4700Pf, C0G/Np0, 630V, 1206, Capacitance:4700Pf, Voltage(Dc):630V, Capacitor Case/Pack... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.0800 | Buy Now |
DISTI #
76AK5183
|
Newark | Capacitor, 4700Pf, C0G/Np0, 630V, 1206, Capacitance:4700Pf, Voltage(Dc):630V, Capacitor Case/Pack... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1170 | Buy Now |
DISTI #
13-CC1206JKNPOZBN472CT-ND
|
DigiKey | CAP CER NPO 1206 5% 630V 4.7NF Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5323 In Stock |
|
$0.1228 / $0.4400 | Buy Now |
DISTI #
603-CC126JKNPOZBN472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.0027uF NPO 5% 1206 RoHS: Compliant | 11700 |
|
$0.1300 / $0.4200 | Buy Now |
|
Future Electronics | 1206 5% 630V 4.7NF C0G/NP0 1206 (3216 Metric) Surface Mount Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks Container: Reel |
6000 Reel |
|
$0.0814 / $0.0863 | Buy Now |
DISTI #
CC1206JKNPOZBN472
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.0027uF NPO 5% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1120 / $0.1230 | Buy Now |
DISTI #
KKH2962
|
Rutronik | KC 4,7nF 1206 5% 630V NP0 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0916 / $0.0933 | Buy Now |
DISTI #
CC1206JKNPOZBN472
|
Avnet Abacus | - Tape and Reel (Alt: CC1206JKNPOZBN472) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1165 | Buy Now |
Part Details for CC1206JKNPOZBN472
CC1206JKNPOZBN472 CAD Models
CC1206JKNPOZBN472 Part Data Attributes
|
CC1206JKNPOZBN472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JKNPOZBN472
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |