Part Details for CC1206JKNPOZBN102 by YAGEO Corporation
Overview of CC1206JKNPOZBN102 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CC1206JKNPOZBN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7376
|
Newark | Cap, 1000Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOZBN102 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3084 |
|
$0.0800 / $0.2660 | Buy Now |
DISTI #
311-1917-1-ND
|
DigiKey | CAP CER 1000PF 630V C0G/NPO 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6169 In Stock |
|
$0.0363 / $0.1800 | Buy Now |
DISTI #
CC1206JKNPOZBN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKNPOZBN102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0310 | Buy Now |
DISTI #
603-CC126JKNPOZBN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF C0G 1206 5% RoHS: Compliant | 8744 |
|
$0.0380 / $0.2400 | Buy Now |
|
Future Electronics | 1206 1 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0266 / $0.0302 | Buy Now |
|
Future Electronics | 1206 1 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0266 / $0.0302 | Buy Now |
|
Future Electronics | 1206 1 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0266 / $0.0304 | Buy Now |
DISTI #
CC1206JKNPOZBN102
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0319 / $0.0325 | Buy Now |
DISTI #
CC1206JKNPOZBN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKNPOZBN102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0310 | Buy Now |
DISTI #
KKH2069
|
Rutronik | KC 1,0nF 1206 5% 630V NP0 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 21000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0162 / $0.0165 | Buy Now |
Part Details for CC1206JKNPOZBN102
CC1206JKNPOZBN102 CAD Models
CC1206JKNPOZBN102 Part Data Attributes:
|
CC1206JKNPOZBN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JKNPOZBN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 630V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |