Part Details for CC1206JKNPOCBN270 by YAGEO Corporation
Overview of CC1206JKNPOCBN270 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JKNPOCBN270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2381
|
Newark | Cap, 27Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOCBN270 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2100 |
|
$0.0640 / $0.2290 | Buy Now |
DISTI #
33AK5650
|
Newark | Mlcc Capacitor, 27Pf, 1Kv, 1206, Capacitance:27Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206JKNPOCBN270 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0550 | Buy Now |
DISTI #
13-CC1206JKNPOCBN270CT-ND
|
DigiKey | CAP CER 27PF 1KV C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3692 In Stock |
|
$0.0318 / $0.2200 | Buy Now |
DISTI #
CC1206JKNPOCBN270
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKNPOCBN270) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0271 | Buy Now |
DISTI #
603-CC1206JKCBN270
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 27 pF C0G 1206 5% RoHS: Compliant | 6564 |
|
$0.0310 / $0.2200 | Buy Now |
|
Future Electronics | CC 1206 5% NPO 1KV 270 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0299 / $0.0344 | Buy Now |
DISTI #
CC1206JKNPOCBN270
|
Avnet Abacus | Multilayer Ceramic Capacitor, 27 pF, 1000 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKNPOCBN270) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 27pF 1000VDC ±5% C0G (NP0) | 0 |
|
$0.0239 / $0.0292 | RFQ |
Part Details for CC1206JKNPOCBN270
CC1206JKNPOCBN270 CAD Models
CC1206JKNPOCBN270 Part Data Attributes
|
CC1206JKNPOCBN270
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JKNPOCBN270
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 27pF, 1000V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206JKNPOCBN270
This table gives cross-reference parts and alternative options found for CC1206JKNPOCBN270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JKNPOCBN270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C270JIFNCNC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN270 vs CL31C270JIFNCNC |
CL31C270JIFALNC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN270 vs CL31C270JIFALNC |
1206CG270J102S | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206JKNPOCBN270 vs 1206CG270J102S |
1206A270JAPB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Mijo Technology | CC1206JKNPOCBN270 vs 1206A270JAPB |
CL31C270JIFACNC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN270 vs CL31C270JIFACNC |
CL31C270JIFANNC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN270 vs CL31C270JIFANNC |
CL31C270JIFACNE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN270 vs CL31C270JIFACNE |
CL31C270JIFGNNL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN270 vs CL31C270JIFGNNL |
CL31C270JIFGLNB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN270 vs CL31C270JIFGLNB |
CL31C270JIFGLNE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN270 vs CL31C270JIFGLNE |