Part Details for CC1206JKNPOCBN102 by YAGEO Corporation
Overview of CC1206JKNPOCBN102 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JKNPOCBN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7366
|
Newark | Cap, 1000Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOCBN102 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1310 | Buy Now |
DISTI #
40AJ6533
|
Newark | Cap, 1000Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOCBN102 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2695 |
|
$0.2010 / $0.5400 | Buy Now |
DISTI #
311-4376-1-ND
|
DigiKey | CAP CER 1000PF 1KV C0G/NPO 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14737 In Stock |
|
$0.1131 / $0.5000 | Buy Now |
DISTI #
CC1206JKNPOCBN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKNPOCBN102) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0274 | Buy Now |
DISTI #
603-CC126JKNPOCBN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF C0G 1206 5% RoHS: Compliant | 6048 |
|
$0.1050 / $0.5000 | Buy Now |
|
Future Electronics | 1206 1 nF 1 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0208 / $0.0238 | Buy Now |
|
Future Electronics | 1206 1 nF 1 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2471Cut Tape/Mini-Reel |
|
$0.0485 / $0.1710 | Buy Now |
|
Future Electronics | 1206 1 nF 1 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0208 / $0.0238 | Buy Now |
DISTI #
CC1206JKNPOCBN102
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0254 | Buy Now |
DISTI #
KKH2068
|
Rutronik | KC 1,0nF 1206 5% 1000V NP0 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0154 / $0.0157 | Buy Now |
Part Details for CC1206JKNPOCBN102
CC1206JKNPOCBN102 CAD Models
CC1206JKNPOCBN102 Part Data Attributes:
|
CC1206JKNPOCBN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JKNPOCBN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 1000V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206JKNPOCBN102
This table gives cross-reference parts and alternative options found for CC1206JKNPOCBN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JKNPOCBN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CG102JEBB00 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1206JKNPOCBN102 vs 1206CG102JEBB00 |
1206CG102JEBF00 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1206JKNPOCBN102 vs 1206CG102JEBF00 |