Part Details for CC1206GRNPO0BN102 by YAGEO Corporation
Overview of CC1206GRNPO0BN102 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206GRNPO0BN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9586
|
Newark | Capacitor, 1000Pf, C0G/Np0, 1206 Rohs Compliant: Yes |Yageo CC1206GRNPO0BN102 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3700 |
|
$0.1230 / $0.2060 | Buy Now |
DISTI #
13-CC1206GRNPO0BN102CT-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7994 In Stock |
|
$0.0541 / $0.3000 | Buy Now |
DISTI #
CC1206GRNPO0BN102
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.001uF 2% C0G 100V 1206 Paper T/R - Tape and Reel (Alt: CC1206GRNPO0BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0438 / $0.0492 | Buy Now |
DISTI #
603-CC126GRNPO0BN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 2% 1206 RoHS: Compliant | 0 |
|
$0.0480 / $0.3000 | Order Now |
|
Future Electronics | 1206 1 nF 100 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0430 / $0.0479 | Buy Now |
DISTI #
CC1206GRNPO0BN102
|
Avnet Abacus | (Alt: CC1206GRNPO0BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 1nF 100VDC ±2% C0G (NP0) | 0 |
|
$0.0706 / $0.0861 | RFQ |
Part Details for CC1206GRNPO0BN102
CC1206GRNPO0BN102 CAD Models
CC1206GRNPO0BN102 Part Data Attributes:
|
CC1206GRNPO0BN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206GRNPO0BN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±2%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |