Part Details for CC1206FRNPO0BN391 by YAGEO Corporation
Overview of CC1206FRNPO0BN391 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206FRNPO0BN391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1206FRNPO0BN391TR-ND
|
DigiKey | CAP CER 390PF 100V C0G/NPO 1206 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1177 | Buy Now |
DISTI #
CC1206FRNPO0BN391
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 390pF 1% C0G 100V 1206 Paper T/R - Tape and Reel (Alt: CC1206FRNPO0BN391) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0757 | Buy Now |
DISTI #
603-CC1206NPO0BN391
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 390pF C0G 1206 1% RoHS: Compliant | 0 |
|
$0.0920 / $0.0980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0667 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 390pF 100VDC ±1% C0G (NP0) | 0 |
|
$0.1058 / $0.1217 | RFQ |
Part Details for CC1206FRNPO0BN391
CC1206FRNPO0BN391 CAD Models
CC1206FRNPO0BN391 Part Data Attributes
|
CC1206FRNPO0BN391
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206FRNPO0BN391
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206FRNPO0BN391
This table gives cross-reference parts and alternative options found for CC1206FRNPO0BN391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206FRNPO0BN391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1206FPNPO0BN391 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1206, | YAGEO Corporation | CC1206FRNPO0BN391 vs CC1206FPNPO0BN391 |