-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power and high performance wireless transceiver 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5333
|
Newark | Rf Transceiver, 164-950Mhz, Vqfn-32, Frequency Min:164Mhz, Frequency Max:190Mhz, Rf/If Modulation:2Fsk, 2Gfsk, 4Fsk, 4Gfsk, Msk, Ook, Data Rate:1.25Mbps, Receiving Current:19Ma, Rf Ic Case Style:Vqfn, No. Of Pins:32Pins, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1200RHBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7900 / $6.2000 | Buy Now |
DISTI #
296-38892-1-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 32VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5446 In Stock |
|
$2.2836 / $4.8100 | Buy Now |
DISTI #
595-CC1200RHBR
|
Mouser Electronics | RF Transceiver Low Pwr,High Perf RF Xcvr RoHS: Compliant | 5348 |
|
$2.2800 / $4.5400 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PQCC32 | 2392 |
|
$2.1000 / $4.2000 | Buy Now |
|
Ameya Holding Limited | VQFN 32/I°/SimpleLink CC1200 Low Power, High Performance RF Transceiver | 8372 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2713 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$3.5000 / $5.3800 | Buy Now |
|
Sense Electronic Company Limited | QFN32 | 8000 |
|
RFQ | |
|
Win Source Electronics | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R / IC RF TXRX+MCU ISM | 140000 |
|
$1.5080 / $2.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1200RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1200RHBR
Texas Instruments
Low power and high performance wireless transceiver 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1250 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |