Part Details for CC12/4SA120 by Carlo Gavazzi Holding AG
Overview of CC12/4SA120 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC12/4SA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6249
|
Newark | 4P Cont S 120V 50/60Hz No Aux |Carlo Gavazzi CC12/4SA120 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6500 / $63.4500 | Buy Now |
DISTI #
1864-1524-ND
|
DigiKey | 4P CONT S 120V 50/60HZ NO AUX Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9002 / $70.0000 | Buy Now |
DISTI #
225-CC12/4SA120
|
Mouser Electronics | Contactors - Electromechanical Four-pole IEC style 12Amps rated (AC3 at 440VAC) contactor with screw terminals, 120 VAC 50/60Hz coil and no auxiliary contacts. RoHS: Compliant | 0 |
|
$57.8500 / $66.5000 | Order Now |
DISTI #
70620391
|
RS | IEC Contactor,4PST, NO,12Amps,120VAC Coil, Screw Terminal, DIN, CC Series | Carlo Gavazzi Inc. CC12/4SA120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 24 |
|
$58.2400 / $72.8000 | Buy Now |
|
Onlinecomponents.com | 4P CONT S 120V 50/60Hz NO AUX RoHS: Compliant | 0 |
|
$56.0000 / $61.6000 | Buy Now |
|
Neutron USA | IEC Contactor,4PST,NO,12Amps,120VAC Coil,Screw Terminal,DIN,CC Series | 26 |
|
$146.9800 | Buy Now |