Part Details for CC1190 by Texas Instruments
Overview of CC1190 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1190RGVR | Texas Instruments | 850 - 950MHz RF front end 16-VQFN -40 to 85 | |
CC1190RGVT | Texas Instruments | 850 - 950MHz RF front end 16-VQFN -40 to 85 |
Part Details for CC1190
CC1190 CAD Models
Resources and Additional Insights for CC1190
Reference Designs related to CC1190
-
CC1120-CC1190EM 868MHz Reference Design
This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 868 MHz frequency band. The design should be used in applications targeting compliance with EN 300 220 in the in the European 869.4-869.65 MHz frequency sub-band (g3). The maximum output power is +27 dBm.
-
TIDA-01292 适用于低频离线 UPS 和逆变器且不带散热器的 650W 功率级参考设计
This reference design is a 650-W inverter power stage designed for low-frequency (transformer-based), single-phase UPS operating from a 12-V battery. The design enables low form factor and high-efficiency implementation, taking advantage of the TI SMD MOSFET in a SON5x6 package with very low R<su
-
CC1120-CC1190EM 915MHz Reference Design
This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 915 MHz frequency band. The design should be used in applications targeting compliance with FCC Section 15.247 in the in the 902-928 MHz frequency band. The maximum output power is +27 dBm.
-
CC1120EM-868-915-RD CC1120EM 868/915MHz 参考设计
This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 868 MHz and 915 MHz frequency bands.
-
CC1101-CC1190EM 915 MHz Reference Design
The CC1101-CC1190EM 915 MHz reference design contains schematics and layout files for the CC1101-CC1190EM 915 MHz evaluation module. The reference design demonstrates good techniques for CC1101-CC1190 decoupling and RF layout. For optimum RF performance: these parts should be copied accurately. This is a 4-layer reference design with a discrete balun and an SMA antenna connector designed for a single ended 50 ohm antenna. The RF section has been designed and characterized for operation in the 902-928 MHz frequency band.
- TIPD148 电平转换:双电源到单电源放大器,±15V 至 5V
-
TIDA-00069 FPGA 固件示例,说明如何将 Altera FPGA 连接到高速 LVDS 接口数据转换器
This reference design and the associated example Verilog code can be used as a starting point for interfacing Altera FPGAs to Texas Instruments' high-speed LVDS-interface analog-to-digital converters (ADC) and digital-to-analog converters (DAC). The firmware implementation is explained and the re
-
CC1101-CC1190EM 869 MHz Reference Design
The CC1101-CC1190EM 869MHz reference design contains schematics and layout files for the CC1101-CC1190EM 869MHz evaluation module. The reference design demonstrates good techniques for CC1101-CC1190 decoupling and RF layout. For optimum RF performance: these parts should be copied accurately. This is a 4-layer reference design with a discrete balun and an SMA antenna connector designed for a single ended 50 ohm antenna. The RF section has been designed and characterized for operation in the 869.4 - 869.65 MHz frequency sub-band (g3): but can also be used for other frequencies in the European 863 - 870 MHz band.
1 - 5 of 8 reference designs